ISO7041DBQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €3.79000
Datasheet
SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7041DBQR

DigiKey Part Number
296-ISO7041DBQRTR-ND - Tape & Reel (TR)
296-ISO7041DBQRCT-ND - Cut Tape (CT)
296-ISO7041DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ISO7041DBQR
Description
DGTL ISOLTR 3KV 4CH SPI 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7041DBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
165ns, 165ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.85000€3.85
10€2.92600€29.26
25€2.69400€67.35
100€2.43860€243.86
250€2.31692€579.23
500€2.24354€1,121.77
1.000€2.18316€2,183.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.11943€5,298.57
Manufacturer Standard Packaging
Unit Price without VAT:€3.85000
Unit Price with VAT:€4.62000