Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM22680MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-41287-2-ND - Tape & Reel (TR) 296-41287-1-ND - Cut Tape (CT) 296-41287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM22680MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22680MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66800 | €26.68 |
| 25 | €2.45360 | €61.34 |
| 100 | €2.21780 | €221.78 |
| 250 | €2.10532 | €526.33 |
| 500 | €2.03754 | €1,018.77 |
| 1.000 | €1.98176 | €1,981.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.92288 | €4,807.20 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.23600 |













