LM317LIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.27000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.22000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LIDRG4

DigiKey Part Number
296-46113-2-ND - Tape & Reel (TR)
296-46113-1-ND - Cut Tape (CT)
296-46113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LM317LIDRG4
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11158€557.90
7.500€0.10982€823.65
12.500€0.10787€1,348.38
17.500€0.10673€1,867.78
25.000€0.10563€2,640.75
62.500€0.10327€6,454.38
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400