Comparator Differential Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339BIPWR

DigiKey Part Number
296-LM339BIPWRTR-ND - Tape & Reel (TR)
296-LM339BIPWRCT-ND - Cut Tape (CT)
296-LM339BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LM339BIPWR
Description
36-V QUAD STAND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339BIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
3.5mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
21mA
Current - Quiescent (Max)
1.2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13600€1.36
25€0.12000€3.00
100€0.10250€10.25
250€0.09424€23.56
500€0.08922€44.61
1.000€0.08510€85.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08001€240.03
6.000€0.07751€465.06
9.000€0.07627€686.43
15.000€0.07488€1,123.20
21.000€0.07408€1,555.68
30.000€0.07330€2,199.00
75.000€0.07162€5,371.50
Manufacturer Standard Packaging
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000