Parametric Equivalent

LM3405AXMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3405AXMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM3405AXMYX/NOPBCT-ND - Cut Tape (CT) 296-LM3405AXMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM3405AXMYX/NOPB |
Description | IC LED DRVR RGLTR PWM 1A 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3405AXMYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.45500 | €4.55 |
| 25 | €0.40840 | €10.21 |
| 100 | €0.35760 | €35.76 |
| 250 | €0.33348 | €83.37 |
| 500 | €0.31890 | €159.45 |
| 1.000 | €0.30691 | €306.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.29036 | €1,016.26 |
| 7.000 | €0.28342 | €1,983.94 |
| 10.500 | €0.27994 | €2,939.37 |
| 17.500 | €0.27609 | €4,831.57 |
| 24.500 | €0.27384 | €6,709.08 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |



