Parametric Equivalent



LMR38020FDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38020FDDARTR-ND - Tape & Reel (TR) 296-LMR38020FDDARCT-ND - Cut Tape (CT) 296-LMR38020FDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LMR38020FDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020FDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.17700 | €21.77 |
| 25 | €1.99680 | €49.92 |
| 100 | €1.79910 | €179.91 |
| 250 | €1.70480 | €426.20 |
| 500 | €1.64792 | €823.96 |
| 1.000 | €1.60109 | €1,601.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.55167 | €3,879.18 |
| 5.000 | €1.52188 | €7,609.40 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.48000 |










