Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




LP2950CDTX-5.0 | |
|---|---|
DigiKey Part Number | 296-36300-2-ND - Tape & Reel (TR) 296-36300-1-ND - Cut Tape (CT) 296-36300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LP2950CDTX-5.0 |
Description | IC REG LINEAR 5V 100MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.51980 | €1,299.50 |
| 5.000 | €0.50763 | €2,538.15 |
| 7.500 | €0.50153 | €3,761.48 |
| 12.500 | €0.49477 | €6,184.62 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |




