Parametric Equivalent

LP5815DRLR | |
|---|---|
DigiKey Part Number | 296-LP5815DRLRTR-ND - Tape & Reel (TR) 296-LP5815DRLRCT-ND - Cut Tape (CT) 296-LP5815DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LP5815DRLR |
Description | 3-CHANNEL I2C INTERFACE RGB LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LP5815DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 6MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.30200 | €7.55 |
| 100 | €0.26300 | €26.30 |
| 250 | €0.24444 | €61.11 |
| 500 | €0.23322 | €116.61 |
| 1.000 | €0.22398 | €223.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21012 | €840.48 |
| 8.000 | €0.20497 | €1,639.76 |
| 12.000 | €0.20239 | €2,428.68 |
| 20.000 | €0.19954 | €3,990.80 |
| 28.000 | €0.19787 | €5,540.36 |
| 40.000 | €0.19626 | €7,850.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |







