
OPA810IDT | |
|---|---|
DigiKey Part Number | 296-OPA810IDTTR-ND - Tape & Reel (TR) 296-OPA810IDTCT-ND - Cut Tape (CT) 296-OPA810IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | OPA810IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA810IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 192V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.51200 | €25.12 |
| 25 | €2.30880 | €57.72 |
| 100 | €2.08510 | €208.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.97824 | €494.56 |
| 500 | €1.91392 | €956.96 |
| 750 | €1.88169 | €1,411.27 |
| 1.250 | €1.84597 | €2,307.46 |
| 1.750 | €1.82509 | €3,193.91 |
| 2.500 | €1.80503 | €4,512.57 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |


