REF02BU/2K5E4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €5.51000
Datasheet
Image for REF02BU/2K5E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02BU/2K5E4

DigiKey Part Number
296-REF02BU/2K5E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
REF02BU/2K5E4
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC
EDA/CAD Models
REF02BU/2K5E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
21 mA
Tolerance
±0.2%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 40V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes