REF1933AIDDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.87000
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1933AIDDCR

DigiKey Part Number
296-REF1933AIDDCRTR-ND - Tape & Reel (TR)
296-REF1933AIDDCRCT-ND - Cut Tape (CT)
296-REF1933AIDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
REF1933AIDDCR
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF1933AIDDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.32V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.44000€2.44
10€1.82300€18.23
25€1.66840€41.71
100€1.49830€149.83
250€1.41740€354.35
500€1.36858€684.29
1.000€1.32842€1,328.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.27881€3,836.43
6.000€1.25453€7,527.18
Manufacturer Standard Packaging
Unit Price without VAT:€2.44000
Unit Price with VAT:€2.92800