Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REF3430TIDBVR | |
|---|---|
DigiKey Part Number | 296-REF3430TIDBVRTR-ND - Tape & Reel (TR) 296-REF3430TIDBVRCT-ND - Cut Tape (CT) 296-REF3430TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | REF3430TIDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3430TIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.5V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.64900 | €16.49 |
| 25 | €1.50720 | €37.68 |
| 100 | €1.35160 | €135.16 |
| 250 | €1.27732 | €319.33 |
| 500 | €1.23258 | €616.29 |
| 1.000 | €1.19576 | €1,195.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.15025 | €3,450.75 |
| 6.000 | €1.12798 | €6,767.88 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |






