REF3450QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.21000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3450QDBVRQ1

DigiKey Part Number
296-53043-2-ND - Tape & Reel (TR)
296-53043-1-ND - Cut Tape (CT)
296-53043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
REF3450QDBVRQ1
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3450QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3.8µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
6V ~ 12V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.47000€3.47
10€2.62100€26.21
25€2.41000€60.25
100€2.17790€217.79
250€2.06708€516.77
500€2.00036€1,000.18
1.000€1.94541€1,945.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.87756€5,632.68
Manufacturer Standard Packaging
Unit Price without VAT:€3.47000
Unit Price with VAT:€4.16400