
REF5010AIDGKT | |
|---|---|
DigiKey Part Number | 296-24494-2-ND - Tape & Reel (TR) 296-24494-1-ND - Cut Tape (CT) 296-24494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | REF5010AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5010AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 10 | €2.65400 | €26.54 |
| 25 | €2.44080 | €61.02 |
| 100 | €2.20620 | €220.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.09420 | €523.55 |
| 500 | €2.02674 | €1,013.37 |
| 750 | €1.99296 | €1,494.72 |
| 1.250 | €1.95552 | €2,444.40 |
| 1.750 | €1.93364 | €3,383.87 |
| 2.500 | €1.91259 | €4,781.48 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.21200 |






