Parametric Equivalent

SN65HVD1474DR | |
|---|---|
DigiKey Part Number | 296-40507-2-ND - Tape & Reel (TR) 296-40507-1-ND - Cut Tape (CT) 296-40507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN65HVD1474DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1474DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.63000 | €4.63 |
| 10 | €3.53800 | €35.38 |
| 25 | €3.26520 | €81.63 |
| 100 | €2.96470 | €296.47 |
| 250 | €2.82144 | €705.36 |
| 500 | €2.73508 | €1,367.54 |
| 1.000 | €2.66401 | €2,664.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.58899 | €6,472.47 |
| Unit Price without VAT: | €4.63000 |
|---|---|
| Unit Price with VAT: | €5.55600 |



