Parametric Equivalent

SN65MLVD040RGZT | |
|---|---|
DigiKey Part Number | 296-27226-2-ND - Tape & Reel (TR) 296-27226-1-ND - Cut Tape (CT) 296-27226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN65MLVD040RGZT |
Description | IC TRANSCEIVER HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD040RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.51000 | €8.51 |
| 10 | €6.63800 | €66.38 |
| 25 | €6.16960 | €154.24 |
| 100 | €5.65530 | €565.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.41004 | €1,352.51 |
| 500 | €5.26224 | €2,631.12 |
| 750 | €5.18820 | €3,891.15 |
| 1.250 | €5.10619 | €6,382.74 |
| Unit Price without VAT: | €8.51000 |
|---|---|
| Unit Price with VAT: | €10.21200 |











