Parametric Equivalent
Parametric Equivalent
Direct
Similar

SN74ACT74DRE4 | |
|---|---|
DigiKey Part Number | SN74ACT74DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SN74ACT74DRE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19862 | €496.55 |
| 5.000 | €0.19310 | €965.50 |
| 7.500 | €0.19033 | €1,427.47 |
| 12.500 | €0.18727 | €2,340.88 |
| 17.500 | €0.18548 | €3,245.90 |
| 25.000 | €0.18376 | €4,594.00 |
| Unit Price without VAT: | €0.19862 |
|---|---|
| Unit Price with VAT: | €0.23834 |



