
SN74AXCH1T45DBVR | |
|---|---|
DigiKey Part Number | 296-53473-2-ND - Tape & Reel (TR) 296-53473-1-ND - Cut Tape (CT) 296-53473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74AXCH1T45DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH1T45DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38500 | €3.85 |
| 25 | €0.34520 | €8.63 |
| 100 | €0.30130 | €30.13 |
| 250 | €0.28048 | €70.12 |
| 500 | €0.26788 | €133.94 |
| 1.000 | €0.26249 | €262.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24469 | €734.07 |
| 6.000 | €0.23843 | €1,430.58 |
| 9.000 | €0.23529 | €2,117.61 |
| 15.000 | €0.23181 | €3,477.15 |
| 21.000 | €0.22978 | €4,825.38 |
| 30.000 | €0.22782 | €6,834.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

