SN74HC540DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.58000
Datasheet

Direct


onsemi
In Stock: 448
Unit Price: €0.67000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 160
Unit Price: €0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €1.31000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC540DWG4

DigiKey Part Number
SN74HC540DWG4-ND
Manufacturer
Manufacturer Part Number
SN74HC540DWG4
Description
IC BUFFER INVERTING 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC540DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes