
SN74HCS00QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74HCS00QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.30520 | €7.63 |
| 100 | €0.26590 | €26.59 |
| 250 | €0.24712 | €61.78 |
| 500 | €0.23580 | €117.90 |
| 1.000 | €0.22968 | €229.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21880 | €437.60 |
| 4.000 | €0.21248 | €849.92 |
| 6.000 | €0.20932 | €1,255.92 |
| 10.000 | €0.20582 | €2,058.20 |
| 14.000 | €0.20377 | €2,852.78 |
| 20.000 | €0.20180 | €4,036.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |






