SN74HCS238DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.965
Unit Price: €0.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.984
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.461
Unit Price: €0.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.63000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS238DR

DigiKey Part Number
296-SN74HCS238DRTR-ND - Tape & Reel (TR)
296-SN74HCS238DRCT-ND - Cut Tape (CT)
296-SN74HCS238DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SN74HCS238DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS238DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.33900€3.39
25€0.30360€7.59
100€0.26450€26.45
250€0.24576€61.44
500€0.23450€117.25
1.000€0.22836€228.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.21543€538.58
5.000€0.20952€1,047.60
7.500€0.20657€1,549.28
12.500€0.20329€2,541.12
17.500€0.20138€3,524.15
25.000€0.19954€4,988.50
Manufacturer Standard Packaging
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600