SN74HCS365DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.63000
Datasheet
Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS365DR

DigiKey Part Number
296-SN74HCS365DRTR-ND - Tape & Reel (TR)
296-SN74HCS365DRCT-ND - Cut Tape (CT)
296-SN74HCS365DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SN74HCS365DR
Description
IC BUFFER NON-INVERT 6V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS365DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
6
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.32200€3.22
25€0.28760€7.19
100€0.25020€25.02
250€0.23236€58.09
500€0.22162€110.81
1.000€0.21524€215.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.20342€508.55
5.000€0.19779€988.95
7.500€0.19497€1,462.28
12.500€0.19185€2,398.12
17.500€0.19002€3,325.35
25.000€0.18827€4,706.75
Manufacturer Standard Packaging
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000