SN74HCS595QDYYRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €10.00000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS595QDYYRQ1

DigiKey Part Number
296-SN74HCS595QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS595QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS595QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SN74HCS595QDYYRQ1
Description
IC SR TRI-STATE 8BIT 16SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.28900€2.89
25€0.25840€6.46
100€0.22440€22.44
250€0.20812€52.03
500€0.19834€99.17
1.000€0.19162€191.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13708€411.24
6.000€0.13319€799.14
9.000€0.13124€1,181.16
15.000€0.12908€1,936.20
21.000€0.12782€2,684.22
30.000€0.12661€3,798.30
Manufacturer Standard Packaging
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200