MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SN74LV32APWRG4 | |
|---|---|
DigiKey Part Number | 296-41642-2-ND - Tape & Reel (TR) 296-41642-1-ND - Cut Tape (CT) 296-41642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LV32APWRG4 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21275 | €425.50 |
| 4.000 | €0.20658 | €826.32 |
| 6.000 | €0.20349 | €1,220.94 |
| 10.000 | €0.20007 | €2,000.70 |
| 14.000 | €0.19807 | €2,772.98 |
| 20.000 | €0.19614 | €3,922.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |





