


TLV1821LDBVR | |
|---|---|
DigiKey Part Number | 296-TLV1821LDBVRTR-ND - Tape & Reel (TR) 296-TLV1821LDBVRCT-ND - Cut Tape (CT) 296-TLV1821LDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV1821LDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1821LDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 7.5µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 450ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.70900 | €7.09 |
| 25 | €0.64120 | €16.03 |
| 100 | €0.56640 | €56.64 |
| 250 | €0.53072 | €132.68 |
| 500 | €0.50920 | €254.60 |
| 1.000 | €0.49149 | €491.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46962 | €1,408.86 |
| 6.000 | €0.45892 | €2,753.52 |
| 9.000 | €0.45356 | €4,082.04 |
| 15.000 | €0.44762 | €6,714.30 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |



