Parametric Equivalent
Similar

TLV3541IDBVR | |
|---|---|
DigiKey Part Number | 296-47220-2-ND - Tape & Reel (TR) 296-47220-1-ND - Cut Tape (CT) 296-47220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV3541IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3541IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.89000 | €8.90 |
| 25 | €0.80720 | €20.18 |
| 100 | €0.71590 | €71.59 |
| 250 | €0.67240 | €168.10 |
| 500 | €0.64620 | €323.10 |
| 1.000 | €0.62462 | €624.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59796 | €1,793.88 |
| 6.000 | €0.58491 | €3,509.46 |
| 9.000 | €0.57838 | €5,205.42 |
| 15.000 | €0.57114 | €8,567.10 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |













