TLV3801DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €4.33000
Datasheet
Comparator Standard (General Purpose) Complementary 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3801DSGT

DigiKey Part Number
296-TLV3801DSGTTR-ND - Tape & Reel (TR)
296-TLV3801DSGTCT-ND - Cut Tape (CT)
296-TLV3801DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TLV3801DSGT
Description
IC COMPARATOR 1 GEN PUR 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV3801DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary
Voltage - Supply, Single/Dual (±)
2.7V ~ 4.2V
Voltage - Input Offset (Max)
5mV @ 3.3V
Current - Input Bias (Max)
1µA @ 3.3V
Current - Output (Typ)
-
Current - Quiescent (Max)
26.6mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.225ns (Typ)
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.10000€5.10
10€3.91200€39.12
25€3.61480€90.37
100€3.28730€328.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.13112€782.78
500€3.03698€1,518.49
750€2.98984€2,242.38
1.250€2.93762€3,672.03
1.750€2.90710€5,087.42
2.500€2.87774€7,194.35
Manufacturer Standard Packaging
Unit Price without VAT:€5.10000
Unit Price with VAT:€6.12000