
TLV62585DRLT | |
|---|---|
DigiKey Part Number | 296-TLV62585DRLTTR-ND - Tape & Reel (TR) 296-TLV62585DRLTCT-ND - Cut Tape (CT) 296-TLV62585DRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV62585DRLT |
Description | IC REG BUCK ADJ 3A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74200 | €7.42 |
| 25 | €0.67160 | €16.79 |
| 100 | €0.59370 | €59.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.55656 | €139.14 |
| 500 | €0.53418 | €267.09 |
| 750 | €0.52297 | €392.23 |
| 1.250 | €0.51055 | €638.19 |
| 1.750 | €0.50329 | €880.76 |
| 2.500 | €0.49631 | €1,240.77 |
| 6.250 | €0.48127 | €3,007.94 |
| 12.500 | €0.47221 | €5,902.62 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

