Parametric Equivalent




TMP6131DYAT | |
|---|---|
DigiKey Part Number | 296-TMP6131DYATTR-ND - Tape & Reel (TR) 296-TMP6131DYATCT-ND - Cut Tape (CT) 296-TMP6131DYATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TMP6131DYAT |
Description | SENSOR PTC 10KOHM 1% SOT5X3 |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |



