TMP6131QDECTQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.15000
Datasheet
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

TMP6131QDECTQ1

DigiKey Part Number
296-53529-2-ND - Tape & Reel (TR)
296-53529-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
TMP6131QDECTQ1
Description
SENSOR PTC 10KOHM 1% X1SON
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6131QDECTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes