TPS2044DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €3.59431
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.212
Unit Price: €2.64000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2044DRG4

DigiKey Part Number
TPS2044DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
TPS2044DRG4
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
EDA/CAD Models
TPS2044DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.96519€7,412.98
Manufacturer Standard Packaging
Unit Price without VAT:€2.96519
Unit Price with VAT:€3.55823