Parametric Equivalent

TPS22918DBVR | |
|---|---|
DigiKey Part Number | 296-46278-2-ND - Tape & Reel (TR) 296-46278-1-ND - Cut Tape (CT) 296-46278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS22918DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22918DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.26480 | €6.62 |
| 100 | €0.23010 | €23.01 |
| 250 | €0.21352 | €53.38 |
| 500 | €0.20352 | €101.76 |
| 1.000 | €0.19529 | €195.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18511 | €555.33 |
| 6.000 | €0.18013 | €1,080.78 |
| 9.000 | €0.17763 | €1,598.67 |
| 15.000 | €0.17487 | €2,623.05 |
| 21.000 | €0.17325 | €3,638.25 |
| 30.000 | €0.17170 | €5,151.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |










