MFR Recommended

TPS54233DRG4 | |
|---|---|
DigiKey Part Number | TPS54233DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | TPS54233DRG4 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54233DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.68128 | €1,703.20 |
| 5.000 | €0.66608 | €3,330.40 |
| 7.500 | €0.65847 | €4,938.52 |
| 12.500 | €0.65004 | €8,125.50 |
| Unit Price without VAT: | €0.68128 |
|---|---|
| Unit Price with VAT: | €0.81754 |



