Parametric Equivalent

TPS54240DRCT | |
|---|---|
DigiKey Part Number | 296-30257-2-ND - Tape & Reel (TR) 296-30257-1-ND - Cut Tape (CT) 296-30257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS54240DRCT |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54240DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.75800 | €27.58 |
| 25 | €2.53720 | €63.43 |
| 100 | €2.29490 | €229.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.17920 | €544.80 |
| 500 | €2.10946 | €1,054.73 |
| 750 | €2.07453 | €1,555.90 |
| 1.250 | €2.03585 | €2,544.81 |
| 1.750 | €2.01322 | €3,523.14 |
| 2.500 | €1.99148 | €4,978.70 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.36800 |



