Parametric Equivalent



TPS54341DPRR | |
|---|---|
DigiKey Part Number | 296-45046-2-ND - Tape & Reel (TR) 296-45046-1-ND - Cut Tape (CT) 296-45046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS54341DPRR |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54341DPRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €2.95000 | €29.50 |
| 25 | €2.71600 | €67.90 |
| 100 | €2.45910 | €245.91 |
| 250 | €2.33656 | €584.14 |
| 500 | €2.26268 | €1,131.34 |
| 1.000 | €2.20187 | €2,201.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.12677 | €6,380.31 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.66800 |












