Parametric Equivalent

TPS54383PWPRG4 | |
|---|---|
DigiKey Part Number | TPS54383PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | TPS54383PWPRG4 |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54383PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 310kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.12477 | €2,249.54 |
| 4.000 | €1.10054 | €4,402.16 |
| 6.000 | €1.08840 | €6,530.40 |
| Unit Price without VAT: | €1.12477 |
|---|---|
| Unit Price with VAT: | €1.34972 |



