


TPS73533DRBR | |
|---|---|
DigiKey Part Number | 296-39485-2-ND - Tape & Reel (TR) 296-39485-1-ND - Cut Tape (CT) 296-39485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS73533DRBR |
Description | IC REG LINEAR 3.3V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73533DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.21800 | €12.18 |
| 25 | €1.10920 | €27.73 |
| 100 | €0.98950 | €98.95 |
| 250 | €0.93232 | €233.08 |
| 500 | €0.89788 | €448.94 |
| 1.000 | €0.86953 | €869.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.83452 | €2,503.56 |
| 6.000 | €0.81739 | €4,904.34 |
| 9.000 | €0.80882 | €7,279.38 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |







