MFR Recommended



TPS79301DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52825-2-ND - Tape & Reel (TR) 296-52825-1-ND - Cut Tape (CT) 296-52825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS79301DBVRG4 |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.09774 | €586.44 |
| 9.000 | €0.09623 | €866.07 |
| 15.000 | €0.09455 | €1,418.25 |
| 21.000 | €0.09358 | €1,965.18 |
| 30.000 | €0.09264 | €2,779.20 |
| 75.000 | €0.09061 | €6,795.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.14880 | €3.72 |
| 100 | €0.12800 | €12.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.14880 | €3.72 |
| 100 | €0.12800 | €12.80 |
| 250 | €0.11796 | €29.49 |
| 500 | €0.11190 | €55.95 |
| 1.000 | €0.10692 | €106.92 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


