Parametric Equivalent

TPS923652DYYR | |
|---|---|
DigiKey Part Number | 296-TPS923652DYYRTR-ND - Tape & Reel (TR) 296-TPS923652DYYRCT-ND - Cut Tape (CT) 296-TPS923652DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS923652DYYR |
Description | 65-V, 2-A BOOST OR BUCK-BOOST LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS923652DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.08400 | €10.84 |
| 25 | €0.98560 | €24.64 |
| 100 | €0.87730 | €87.73 |
| 250 | €0.82568 | €206.42 |
| 500 | €0.79456 | €397.28 |
| 1.000 | €0.76894 | €768.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.73731 | €2,211.93 |
| 6.000 | €0.72182 | €4,330.92 |
| 9.000 | €0.71407 | €6,426.63 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.77600 |



