
V2PM10LHM3/H | |
|---|---|
DigiKey Part Number | 112-V2PM10LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM10LHM3/HCT-ND - Cut Tape (CT) 112-V2PM10LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | V2PM10LHM3/H |
Description | DIODE SCHOTTKY 100V 1.9A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 195pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19400 | €1.94 |
| 100 | €0.13700 | €13.70 |
| 500 | €0.11584 | €57.92 |
| 1.000 | €0.10324 | €103.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06151 | €184.53 |
| 6.000 | €0.05919 | €355.14 |
| 9.000 | €0.05914 | €532.26 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |









