
SQ3410EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3410EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3410EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3410EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SQ3410EV-T1_BE3 |
Description | N-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1005 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.61500 | €6.15 |
| 100 | €0.40370 | €40.37 |
| 500 | €0.31284 | €156.42 |
| 1.000 | €0.28359 | €283.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24643 | €739.29 |
| 6.000 | €0.22772 | €1,366.32 |
| 9.000 | €0.21819 | €1,963.71 |
| 15.000 | €0.20759 | €3,113.85 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

