Parametric Equivalent

ASMB-LTC2-0A335 | |
|---|---|
DigiKey Part Number | 516-4290-2-ND - Tape & Reel (TR) 516-4290-1-ND - Cut Tape (CT) 516-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ASMB-LTC2-0A335 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 516nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.10mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.34500 | €3.45 |
| 100 | €0.24880 | €24.88 |
| 500 | €0.20574 | €102.87 |
| 1.000 | €0.19158 | €191.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.17117 | €599.09 |
| 7.000 | €0.16222 | €1,135.54 |
| 10.500 | €0.15764 | €1,655.22 |
| 17.500 | €0.15246 | €2,668.05 |
| 24.500 | €0.14939 | €3,660.05 |
| 35.000 | €0.14638 | €5,123.30 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |





