
HSMA-C320 | |
|---|---|
DigiKey Part Number | 516-4417-2-ND - Tape & Reel (TR) 516-4417-1-ND - Cut Tape (CT) 516-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HSMA-C320 |
Description | LED AMBER CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.42500 | €4.25 |
| 100 | €0.30980 | €30.98 |
| 500 | €0.25802 | €129.01 |
| 1.000 | €0.24102 | €241.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21916 | €657.48 |
| 6.000 | €0.20803 | €1,248.18 |
| 9.000 | €0.20233 | €1,820.97 |
| 15.000 | €0.19589 | €2,938.35 |
| 21.000 | €0.19206 | €4,033.26 |
| 30.000 | €0.18833 | €5,649.90 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |











