CDBU0520-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.35000
Datasheet
Diode 20 V 500mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0520-HF

DigiKey Part Number
641-2022-2-ND - Tape & Reel (TR)
641-2022-1-ND - Cut Tape (CT)
641-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
CDBU0520-HF
Description
DIODE SCHOTTKY 20V 500MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0520-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19000€1.90
100€0.15080€15.08
500€0.11274€56.37
1.000€0.10046€100.46
2.000€0.09009€180.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05891€235.64
8.000€0.05664€453.12
Manufacturer Standard Packaging
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600