Parametric Equivalent
Parametric Equivalent

CDBUR0520 | |
|---|---|
DigiKey Part Number | 641-2026-2-ND - Tape & Reel (TR) 641-2026-1-ND - Cut Tape (CT) 641-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CDBUR0520 |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.23800 | €2.38 |
| 100 | €0.19100 | €19.10 |
| 500 | €0.14398 | €71.99 |
| 1.000 | €0.12878 | €128.78 |
| 2.000 | €0.11599 | €231.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08943 | €357.72 |
| 8.000 | €0.08172 | €653.76 |
| 12.000 | €0.07780 | €933.60 |
| 20.000 | €0.07768 | €1,553.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |



