DCX124EU-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 645
Unit Price: €0.31000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.05728
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.990
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.972
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.333
Unit Price: €28.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.40000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX124EU-7

DigiKey Part Number
DCX124EUDITR-ND - Tape & Reel (TR)
DCX124EUDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
DCX124EU-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.09007€2,702.10
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000