MIC184BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.65408
Datasheet

Similar


Microchip Technology
In Stock: 2.051
Unit Price: €1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.40000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.51000
Datasheet
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC184BM

DigiKey Part Number
MIC184BM-ND
Manufacturer
Manufacturer Part Number
MIC184BM
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC184BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
Output Switch, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
475€1.30611€620.40
Unit Price without VAT:€1.30611
Unit Price with VAT:€1.56733