Direct
Direct
Similar


0428150031 | |
|---|---|
DigiKey Part Number | WM9084TR-ND - Tape & Reel (TR) WM9084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 0428150031 |
Description | CONN SOCKET 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 8 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.22300 | €12.23 |
| 25 | €1.14600 | €28.65 |
| 50 | €1.09120 | €54.56 |
| 100 | €1.03910 | €103.91 |
| 250 | €0.97400 | €243.50 |
| 500 | €0.92750 | €463.75 |
| 1.000 | €0.88324 | €883.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.50837 | €3,770.93 |
| 5.000 | €1.43644 | €7,182.20 |
| 7.500 | €1.39597 | €10,469.77 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |


















