Direct
Direct
Parametric Equivalent
Parametric Equivalent

EEE-FK1V331AV | |
|---|---|
DigiKey Part Number | P124717TR-ND - Tape & Reel (TR) P124717CT-ND - Cut Tape (CT) P124717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EEE-FK1V331AV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €0.92400 | €9.24 |
| 50 | €0.71580 | €35.79 |
| 100 | €0.65000 | €65.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.54690 | €273.45 |
| 1.000 | €0.51055 | €510.55 |
| 1.500 | €0.49222 | €738.33 |
| 2.500 | €0.47178 | €1,179.45 |
| 3.500 | €0.45976 | €1,609.16 |
| 5.000 | €0.44816 | €2,240.80 |
| 6.000 | €0.44264 | €2,655.84 |
| 12.000 | €0.42398 | €5,087.76 |
| 12.500 | €0.42298 | €5,287.25 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |




