
RB531SM-30FHT2R | |
|---|---|
DigiKey Part Number | RB531SM-30FHT2RTR-ND - Tape & Reel (TR) RB531SM-30FHT2RCT-ND - Cut Tape (CT) RB531SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RB531SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531SM-30FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.09180 | €9.18 |
| 500 | €0.06760 | €33.80 |
| 1.000 | €0.04773 | €47.73 |
| 2.000 | €0.04170 | €83.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02895 | €231.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |











